
* Images are for reference only
1N5268
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5268
- JLCPCB Part #
- C7168171
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 100nA@59V 2kΩ 330Ω 500mW 82V ±20% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 447
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1788
200+
$2.0674
447+
$1.9981
894+
$1.9642
Welcome back, may I help you?