
* Images are for reference only
PIC16C66-04/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C66-04/SP
- JLCPCB Part #
- C647449
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 14KB 22 368Byte 4MHz 4V~6V 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3604
200+
$9.8145
500+
$9.4697
1000+
$9.2989
Welcome back, may I help you?