
* Images are for reference only
PIC16C76-04/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C76-04/SP
- JLCPCB Part #
- C647479
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 14KB 22 368Byte 4MHz 4V~6V 8 Bit 8bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0172
200+
$6.9737
500+
$6.7289
1000+
$6.6065
Related Products
Welcome back, may I help you?