
* Images are for reference only
PIC16C63-04/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C63-04/SP
- JLCPCB Part #
- C647435
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 192Byte 22 4MHz 4V~6V 7KB 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4834
200+
$0.1871
500+
$0.1805
1000+
$0.1773
Related Products
Welcome back, may I help you?