This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC12LCE518-04/SM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC12LCE518-04/SM
JLCPCB Part #
C638371
Package
SOIC-8-208mil
Description
0℃~+70℃ 16Byte 2.5V~5.5V 25Byte 4MHz 5 768Byte 8 Bit Built-in OTP PIC SOIC-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4432
200+ $0.9454
500+ $0.9132
1000+ $0.8955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons