
* Images are for reference only
PIC12C509T-04I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12C509T-04I/SM
- JLCPCB Part #
- C628842
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.5KB 2.5V~5.5V 41Byte 4MHz 5 8 Bit Built-in OTP PIC SOIC-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4051
200+
$0.9312
500+
$0.8991
1000+
$0.8831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?