
* Images are for reference only
DSPIC33CK32MC103-I/M5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC33CK32MC103-I/M5
- JLCPCB Part #
- C5226467
- Package
- UQFN-36(5x5)
- Description
- -40℃~+85℃ 27 32KB 3V~3.6V Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop UQFN-36(5x5) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7496
219+
$1.4518
511+
$1.4003
1022+
$1.3761
Welcome back, may I help you?