
* Images are for reference only
MXSMLJ7.5CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXSMLJ7.5CA/TR
- JLCPCB Part #
- C3703569
- Package
- SMLJ(DO-214AB)
- Description
- 100uA 12.9V 232.6A 3kW 7.5V 8.33V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8825
200+
$8.4683
500+
$8.1719
1000+
$8.0238
Welcome back, may I help you?