
* Images are for reference only
MXLPLAD15KP15CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXLPLAD15KP15CA/TR
- JLCPCB Part #
- C3704265
- Package
- PLAD
- Description
- -55℃~+150℃ 15V 15kW 16.7V 24.4V 618A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.4938
200+
$24.1852
500+
$23.3343
1000+
$22.9152
Welcome back, may I help you?