This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXLPLAD18KP15CA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXLPLAD18KP15CA/TR
JLCPCB Part #
C6930146
Package
PLAD
Description
-55℃~+150℃ 15V 16.7V 18kW@10/1000us 24.4V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $156.9047
200+ $62.6062
500+ $60.5142
1000+ $59.4803
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons