This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXL1.5KE120AE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXL1.5KE120AE3
JLCPCB Part #
C2628855
Package
CASE-1
Description
-65℃~+150℃ 1.5kW 102V 114V 165V 9.1A TVS Unidirectional CASE-1 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2032
200+ $5.1093
500+ $4.9305
1000+ $4.8419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons