This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX154F128B-V/MM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX154F128B-V/MM
JLCPCB Part #
C640241
Package
QFN-28-S(6x6)
Description
-40℃~+105℃ 10bit 128KB 2.5V~3.6V 21 32 Bit 32KB 72MHz Built-in FLASH MIPS32 M4K QFN-28-S(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5340
200+ $2.5286
500+ $2.4400
1000+ $2.3965
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons