This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQ2N4858

Extended
Manufacturer
Microchip Tech
MFR.Part #
MQ2N4858
JLCPCB Part #
C17412741
Package
TO-18(TO-206AA)
Description
-65℃~+200℃ 18pF 360mW 40V 60Ω 800mV 8mA TO-18(TO-206AA) JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $150.2559
200+ $59.9535
500+ $57.9507
1000+ $56.9597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons