
* Images are for reference only
MX2N4093
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MX2N4093
- JLCPCB Part #
- C3753125
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+175℃ 1 N-channel 16pF 360mW 40V 80Ω 8mA N-Channel TO-18(TO-206AA) JFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.5426
200+
$33.4913
500+
$32.3140
1000+
$31.7326
Welcome back, may I help you?