This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQ2N2608

Extended
Manufacturer
Microchip Tech
MFR.Part #
MQ2N2608
JLCPCB Part #
C3753149
Package
TO-18(TO-206AA)
Description
-65℃~+200℃ 10pF 1mA 300mW 30V 6V P-Channel TO-18(TO-206AA) JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.0640
200+ $36.7897
500+ $35.4964
1000+ $34.8571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons