
* Images are for reference only
MIC5268-1.2BM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5268-1.2BM5
- JLCPCB Part #
- C3749275
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V 150mA 1uA 6V Fixed Over Current Protection、Thermal Shutdown、Operating status indication Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2536
200+
$0.0981
500+
$0.0948
1000+
$0.0930
Related Products
Welcome back, may I help you?