This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPLAD18KP8.5CA

Extended
Manufacturer
Microchip Tech
MFR.Part #
MPLAD18KP8.5CA
JLCPCB Part #
C2632187
Package
PLAD
Description
-55℃~+150℃ 132A 137V 150uA 18kW 85V 94.4V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.8669
200+ $18.1364
500+ $17.5002
1000+ $17.1846
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons