
* Images are for reference only
MIC4575-3.3WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4575-3.3WT
- JLCPCB Part #
- C641346
- Package
- TO-220-5
- Description
- -40℃~+85℃@(TA) 1 200kHz 3.3V 4V~24V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4406
200+
$1.3321
500+
$1.2854
1000+
$1.2629
Related Products
Welcome back, may I help you?