
* Images are for reference only
MPLAD18KP18A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD18KP18A
- JLCPCB Part #
- C2631669
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 18V 18kW 20V 29.2V 617A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.2944
200+
$15.9815
500+
$15.4194
1000+
$15.1424
Welcome back, may I help you?