CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MX1.5KE350CA
MX1.5KE350CA
Extended
* Images are for reference only

MX1.5KE350CA

Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MX1.5KE350CA
JLCPCB Part #
C2632141
Package
CASE-1
Description
-65℃~+150℃ 1.5kW 300V 332V 482V 4A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageCASE-1
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage482V
PolarityBidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown332V
Reverse Stand-Off Voltage (Vrwm)300V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MX1.5KE350CA
MX1.5KE350CA

* Images are for reference only

MX1.5KE350CA

Extended
Manufacturer

Microchip Tech

MFR.Part #
MX1.5KE350CA
JLCPCB Part #
C2632141
Package
CASE-1
Description
-65℃~+150℃ 1.5kW 300V 332V 482V 4A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX1.5KE350CA

* Images are for reference only

MX1.5KE350CA

Extended
Manufacturer

Microchip Tech

MFR.Part #
MX1.5KE350CA
JLCPCB Part #
C2632141
Package
CASE-1
Description
-65℃~+150℃ 1.5kW 300V 332V 482V 4A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX1.5KE350CA Specifications

MX1.5KE350CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageCASE-1
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage482V
PolarityBidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown332V
Reverse Stand-Off Voltage (Vrwm)300V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX1.5KE350CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX1.5KE350CA Documents

MX1.5KE350CA datasheets or manufacturer documentation.

Datasheet: MX1.5KE350CA Datasheet (PDF)

MX1.5KE350CA Schematic Symbol & PCB Footprint

The MX1.5KE350CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.