
* Images are for reference only
MP4KE51A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MP4KE51A
- JLCPCB Part #
- C2634883
- Package
- DO-41(DO-204AL)
- Description
- -65℃~+150℃ 1uA 400W 43.6V 48.5V 5.7A 70.1V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8359
200+
$1.0973
500+
$1.0587
1000+
$1.0410
Welcome back, may I help you?