
* Images are for reference only
HV9123NG-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9123NG-G
- JLCPCB Part #
- C219100
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 1.3mA 10V~450V 3MHz Flyback、Forward No SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3608
10+
$4.2606
45+
$4.1928
90+
$4.1266
Related Products
Welcome back, may I help you?