
* Images are for reference only
JAN1N3042BUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N3042BUR-1
- JLCPCB Part #
- C6578358
- Package
- DO-213AB(MELF,LL41)
- Description
- -55℃~+175℃ 1 Independent 10uA@62.2V 1W 200Ω 3kΩ 82V ±5% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 272
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0308
200+
$12.3818
500+
$11.9678
1000+
$11.7632
Welcome back, may I help you?