
* Images are for reference only
MIC826WYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC826WYMT-TR
- JLCPCB Part #
- C622517
- Package
- DFN-6-EP(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 1 1.665V 1.75V~2V 200ms Active Low Push-pull Voltage Monitor Yes Yes DFN-6-EP(1.6x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9358
200+
$0.3624
500+
$0.3495
1000+
$0.3431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?