
* Images are for reference only
1N5417-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5417-1/TR
- JLCPCB Part #
- C17321809
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5V@9A 150ns 1uA@200V 200V 3A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 188
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9726
188+
$5.5759
564+
$5.3897
940+
$5.2982
Welcome back, may I help you?