
* Images are for reference only
MIC5399-SMYMX-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5399-SMYMX-TR
- JLCPCB Part #
- C622466
- Package
- X2DFN-8(1.2x1.6)
- Description
- -40℃~+125℃ 2 2.8V、3.3V 300mA 380mV@(300mA)、380mV@(300mA) 5.5V 55uA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0522
10+
$0.8492
30+
$0.7493
100+
$0.6478
500+
$0.5882
1000+
$0.5576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?