
* Images are for reference only
MIC5399-SMYMX-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5399-SMYMX-T5
- JLCPCB Part #
- C633146
- Package
- X2DFN-8(1.2x1.6)
- Description
- -40℃~+125℃@(Tj) 2 2.8V、3.3V 300mA、300mA 5.5V 60dB@(1kHz) 93uVrms Fixed Over Current Protection、Over Temperature Protection Positive X2DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0519
10+
$0.8489
30+
$0.7490
100+
$0.6476
500+
$0.5880
1000+
$0.5574
Welcome back, may I help you?