
* Images are for reference only
MIC5399-MMYMX-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5399-MMYMX-TR
- JLCPCB Part #
- C622463
- Package
- X2DFN-8(1.2x1.6)
- Description
- -40℃~+125℃ 2 2.8V 300mA 5.5V 55uA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
10+
$0.8461
30+
$0.7466
100+
$0.6455
500+
$0.5861
1000+
$0.5555
Welcome back, may I help you?