This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5364-1.2YMT-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5364-1.2YMT-TR
JLCPCB Part #
C622373
Package
MLF-6
Description
-40℃~+125℃ 1 1.2V 300mA 5.5V 53uA 70dB@(1kHz) Fixed Positive MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2365
10+ $0.1875
30+ $0.1665
100+ $0.1403
500+ $0.1287
1000+ $0.1216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons