This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSM835JE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
HSM835JE3/TR13
JLCPCB Part #
C6208462
Package
DO-214AB
Description
-55℃~+175℃ 1 Independent 250uA@35V 350A 35V 620mV@8A 8A DO-214AB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9264
200+ $1.1677
500+ $1.1290
1000+ $1.1097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons