
* Images are for reference only
ATMEGA3208-MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA3208-MUR
- JLCPCB Part #
- C2055401
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 20MHz 256Byte 27 32KB 4KB 8 Bit AVR Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.0017
10+
$1.9536
30+
$1.9216
100+
$1.8895
Related Products
Welcome back, may I help you?