
* Images are for reference only
MIC5363-1.2YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5363-1.2YMT-TR
- JLCPCB Part #
- C622370
- Package
- MLF-6
- Description
- -40℃~+125℃ 1 1.2V 300mA 5.5V 53uA 70dB@(1kHz) Fixed Positive MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5557
10+
$0.4385
30+
$0.3887
100+
$0.3261
500+
$0.2972
1000+
$0.2811
Welcome back, may I help you?