
* Images are for reference only
MIC2185YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2185YM
- JLCPCB Part #
- C641466
- Package
- SOIC-16
- Description
- -40℃~+85℃@(TA) 1 2.9V~14V 400kHz Boost Buck External Yes SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4846
1200+
$0.1876
3000+
$0.1809
6000+
$0.1777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?