
* Images are for reference only
MIC5326-2.8YMT TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5326-2.8YMT TR
- JLCPCB Part #
- C3751097
- Package
- TMLF-4(1.2x1.6)
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.8V 24uA 275uVrms 5.5V 60dB@(1kHz) 85mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TMLF-4(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
200+
$0.0845
500+
$0.0816
1000+
$0.0802
Welcome back, may I help you?