
* Images are for reference only
MIC5303-2.85YMT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5303-2.85YMT
- JLCPCB Part #
- C3750431
- Package
- TMLF-4(1.2x1.6)
- Description
- -40℃~+125℃ 1 120uA 2.85V 200mV@(300mA) 300mA 5.5V 65dB@(1kHz) Fixed Over Current Protection、Overheat protection Positive TMLF-4(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
200+
$0.1290
500+
$0.1245
1000+
$0.1222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?