This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5303-1.5YMT

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5303-1.5YMT
JLCPCB Part #
C3750824
Package
TMLF-4(1.2x1.6)
Description
-40℃~+125℃ 1 1.5V 200mV@(300mA) 300mA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive TMLF-4(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3332
200+ $0.1290
500+ $0.1245
1000+ $0.1222

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons