This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5253-2.6BC5-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5253-2.6BC5-TR
JLCPCB Part #
C19570181
Package
SC-70-5
Description
-40℃~+125℃ 100mA 150uA 2.6V 300mV@(100mA) 30uVrms 5.5V 70dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0516
200+ $0.4207
500+ $0.4062
1000+ $0.3998

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons