
* Images are for reference only
1N5196
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5196
- JLCPCB Part #
- C17558072
- Package
- DO-35
- Description
- -65℃~+175℃ 1V@100mA 200mA 225V 25nA@225V DO-35 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6850
200+
$7.8557
500+
$7.5924
1000+
$7.4624
Related Products
Welcome back, may I help you?