This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MIC5253-1.8YC5-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5253-1.8YC5-TR
JLCPCB Part #
C153278
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 1.8V 100mA 100uA 165mV@(100mA) 30uVrms 5.5V 65dB@(10kHz)、66dB@(100Hz)、70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 54

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 54

In-stock Item Pricing

Qty Unit Price
1+ $1.1392
10+ $0.9346
30+ $0.8331
100+ $0.7300
500+ $0.6156
1000+ $0.5833
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons