
* Images are for reference only
MIC5239-3.0YMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239-3.0YMM-TR
- JLCPCB Part #
- C628177
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1200uVrms 30V 3V 400mV@(500mA) 45uA 500mA Fixed Positive Under Voltage Lockout、Over Current Protection、Reverse connection protection、Over Voltage Protection、Enable、Thermal Shutdown MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1780
200+
$1.2307
500+
$1.1873
1000+
$1.1665
Welcome back, may I help you?