
* Images are for reference only
PIC16F15225-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15225-E/ST
- JLCPCB Part #
- C3237129
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 11 14KB 1KB 32MHz 8 Bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9528
200+
$0.3696
500+
$0.3567
1000+
$0.3503
Related Products
Welcome back, may I help you?