
* Images are for reference only
PIC18F45K50T-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45K50T-I/MV
- JLCPCB Part #
- C624362
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 256Byte 2KB 32KB 33 48MHz 8 Bit Built-in FLASH PIC QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3218
10+
$1.9633
30+
$1.7398
100+
$1.5099
500+
$1.4053
1000+
$1.3619
Related Products
Welcome back, may I help you?