This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5239-3.3YMM-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5239-3.3YMM-TR
JLCPCB Part #
C628179
Package
MSOP-8
Description
-40℃~+125℃@(Tj) 1 160uVrms 3.3V 30V 350mV@(500mA) 40uA 500mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3469
200+ $3.2312
500+ $3.1168
1000+ $3.0604

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons