
* Images are for reference only
MIC5237-3.3YU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5237-3.3YU
- JLCPCB Part #
- C641371
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 16V 3.3V 500mA 700mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$4.2471
10+
$3.6560
50+
$3.3033
100+
$2.9490
500+
$2.7847
1000+
$2.7106
Related Products
Welcome back, may I help you?