
* Images are for reference only
MRT65KP48CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MRT65KP48CA/TR
- JLCPCB Part #
- C7306057
- Package
- DO-204AR
- Description
- -55℃~+150℃ 48V 53.3V 5uA 65kW 77.7V 836A Bidirectional TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.1857
200+
$31.5957
500+
$30.5408
1000+
$30.0190
Welcome back, may I help you?