
* Images are for reference only
MIC5219-5.0BM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5219-5.0BM5-TR
- JLCPCB Part #
- C19585799
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 12V 500mA 500mV@(500mA) 5V 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6742
200+
$0.6687
500+
$0.6462
1000+
$0.6349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?