This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24F08KL301-E/MQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24F08KL301-E/MQ
JLCPCB Part #
C638986
Package
VQFN-20(5x5)
Description
-40℃~+125℃ 1.8V~3.6V 16 Bit 18 1KB 256Byte 32MHz 8KB Built-in FLASH PIC VQFN-20(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3896
200+ $2.0866
500+ $2.0129
1000+ $1.9761

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons