
* Images are for reference only
PIC17LC44-08I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17LC44-08I/PT
- JLCPCB Part #
- C634465
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 16KB 2.5V~6V 33 454Byte 8 Bit 8MHz External OTP PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5228
200+
$7.5555
500+
$7.2906
1000+
$7.1589
Welcome back, may I help you?