
* Images are for reference only
MIC5211-3.3YM6-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5211-3.3YM6-TR
- JLCPCB Part #
- C145392
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 16V 2 225uA 3.3V 500mV@(50mA)、500mV@(50mA) 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5293
10+
$1.4954
30+
$1.4728
100+
$1.4502
Welcome back, may I help you?