
* Images are for reference only
1N4109CUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4109CUR-1/TR
- JLCPCB Part #
- C6395946
- Package
- DO-213AA
- Description
- 100Ω 15V 500mW 50nA@11.4V DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 137
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8793
137+
$5.1392
548+
$4.9674
959+
$4.8823
Welcome back, may I help you?